-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG, CBL, STR, SMB, PB FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2279
|
Newark | Plug, Cbl, Str, Smb, Pb Free |Amp Te Connectivity 5414946-3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $4.2100 | Buy Now |
DISTI #
5414946-3-ND
|
DigiKey | CONN SMB PLUG STR 50 OHM CRIMP Min Qty: 2000 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3380 | Buy Now |
DISTI #
5414946-3
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 5414946-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$3.7506 / $4.2345 | Buy Now |
DISTI #
571-5414946-3
|
Mouser Electronics | RF Connectors / Coaxial Connectors PLUG CBL STR SMB PB FREE RoHS: Compliant | 0 |
|
$4.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Box | 0Box |
|
$3.5600 | Buy Now |
DISTI #
AMP5414946-3
|
Heilind Electronics | PLUG, CBL, STR, SMB, PB FREE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG, CBL, STR, SMB, PB FREE RoHS: Compliant | 0 |
|
$3.8700 / $10.8900 | Buy Now |
DISTI #
AMP5414946-3
|
Interstate Connecting Components | PLUG, CBL, STR, SMB, PB FREE | 0 |
|
Buy Now | |
|
Master Electronics | PLUG, CBL, STR, SMB, PB FREE RoHS: Compliant | 0 |
|
$3.8700 / $10.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5414946-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5414946-3
TE Connectivity
PLUG, CBL, STR, SMB, PB FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 316, INSERTION LOSS MAX. AT 3 GHZ | |
Body Diameter | 0.265 inch | |
Body/Shell Style | PLUG | |
Cable Types | RD 316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |