-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,PCB,75 OHM,NC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2277
|
Newark | Jack, pcb,75 Ohm, nc |Amp Te Connectivity 5414907-3 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4200 | Buy Now |
DISTI #
A113922-ND
|
DigiKey | CONN BNC JACK R/A 75 OHM PCB Min Qty: 560 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8760 | Buy Now |
DISTI #
5414907-3
|
Avnet Americas | Conn BNC F 75Ohm Solder RA Thru-Hole Gold - Rail/Tube (Alt: 5414907-3) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$8.4840 / $10.2096 | Buy Now |
DISTI #
571-5414907-3
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK PCB 75 OHM NC RoHS: Compliant | 0 |
|
$9.8700 | Order Now |
DISTI #
73776297
|
RS | JACK, PCB,75 OHM, NC, RF Plugs and Jacks | TE Connectivity 5414907-3 Min Qty: 560 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6500 | RFQ |
|
Future Electronics | JACK,PCB,75 OHM,NC RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Box | 0Box |
|
$8.9300 | Buy Now |
DISTI #
AMP5414907-3
|
Heilind Electronics | JACKPCB75 OHMNC | Americas - 0 in Stock |
|
$10.5734 / $10.7312 | Buy Now |
|
Onlinecomponents.com | JACK,PCB,75 OHM,NC RoHS: Compliant | 0 |
|
$9.1100 / $24.9400 | Buy Now |
DISTI #
AMP5414907-3
|
Interstate Connecting Components | JACKPCB75 OHMNC | 0 |
|
$10.5734 / $10.7312 | Buy Now |
DISTI #
5414907-3
|
Avnet Abacus | Conn BNC F 75Ohm Solder RA Thru-Hole Gold (Alt: 5414907-3) RoHS: Compliant Min Qty: 5600 Package Multiple: 560 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5414907-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5414907-3
TE Connectivity
JACK,PCB,75 OHM,NC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.5 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.09 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 5414907-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5414907-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
414907-3 | JACK,PCB,75 OHM,NC | TE Connectivity | 5414907-3 vs 414907-3 |