-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,PCB,75 OHM,NC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2685
|
Newark | Connectors 75 Ra Jck Pcb Bhd |Amp Te Connectivity 5414907-1 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$9.0100 | Buy Now |
DISTI #
42K8719
|
Newark | Rf/Coaxial, Bnc Jack, R/A, 75 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 5414907-1 Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3800 | Buy Now |
DISTI #
A33816-ND
|
DigiKey | CONN BNC JACK R/A 75 OHM PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube |
32 In Stock |
|
$7.5163 / $11.2200 | Buy Now |
DISTI #
5414907-1
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 75Ohm Solder RA Thru-Hole Gold - Rail/Tube (Alt: 5414907-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 30 |
|
$5.9030 / $6.2538 | Buy Now |
DISTI #
571-5414907-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75 RA JCK PCB BHD RoHS: Compliant | 671 |
|
$7.6000 / $11.8000 | Buy Now |
DISTI #
V99:2348_11707419
|
Arrow Electronics | Conn BNC 0Hz to 2GHz 75Ohm Solder RA Thru-Hole RCP Gold Over Nickel Tube Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2238 | Americas - 470 |
|
$6.4290 | Buy Now |
DISTI #
E02:0323_01921238
|
Arrow Electronics | Conn BNC 0Hz to 2GHz 75Ohm Solder RA Thru-Hole RCP Gold Over Nickel Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | Europe - 365 |
|
$4.8631 / $5.5608 | Buy Now |
DISTI #
V36:1790_11707419
|
Arrow Electronics | Conn BNC 0Hz to 2GHz 75Ohm Solder RA Thru-Hole RCP Gold Over Nickel Tube Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2324 | Americas - 90 |
|
$6.4840 / $8.5560 | Buy Now |
|
Future Electronics | Metal Body 75 Ohm Right Angle Jack PCB BNC Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$7.6000 / $7.9400 | Buy Now |
|
Future Electronics | Metal Body 75 Ohm Right Angle Jack PCB BNC Connector RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 35 Container: Tube | 0Tube |
|
$7.6000 / $7.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5414907-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5414907-1
TE Connectivity
JACK,PCB,75 OHM,NC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.5 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL, CSA | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 5414907-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5414907-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
414907-1 | JACK,PCB,75 OHM,NC | TE Connectivity | 5414907-1 vs 414907-1 |