Part Details for 54145UFNP by Thomas & Betts
Overview of 54145UFNP by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54145UFNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H7760
|
Newark | 54145 45 Degree Nickel Plated |Abb Thomas & Betts 54145UFNP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6000 / $30.9300 | Buy Now |
|
Onlinecomponents.com | One-Hole Lug - 45° Bend Standard Barrel - #2 AWG - Copper - Nickel Plated With Inspection Hole - Brown RoHS: Compliant | 0 |
|
$45.7400 / $60.5500 | Buy Now |
|
Master Electronics | One-Hole Lug - 45° Bend Standard Barrel - #2 AWG - Copper - Nickel Plated With Inspection Hole - Brown RoHS: Compliant | 0 |
|
$45.7400 / $60.5500 | Buy Now |
Part Details for 54145UFNP
54145UFNP CAD Models
54145UFNP Part Data Attributes
|
54145UFNP
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54145UFNP
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |