-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG,CABLE,RTANG,SMB, PB FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7185
|
Newark | Rf/Coaxial, Smb Plug, R/A, 50 Ohm, Crimp, Connector Type:Smb Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Contact Material:Brass, Product Range:-Rohs Compliant: Yes |Amp Te Connectivity 5414363-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 / $7.8800 | Buy Now |
DISTI #
A32331-ND
|
DigiKey | CONN SMB PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
2276 In Stock |
|
$4.4360 / $5.4200 | Buy Now |
DISTI #
5414363-5
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bulk (Alt: 5414363-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0551 / $4.1262 | Buy Now |
DISTI #
571-5414363-5
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB RA PLG STD CBL CRMP ZN/N/N RoHS: Compliant | 1547 |
|
$4.4300 / $5.4900 | Buy Now |
|
Future Electronics | 50 Ohm Right Angle Plug Crimp Coaxial Cable SMB RF Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks Container: Box | 0Box |
|
$4.2900 | Buy Now |
DISTI #
AMP5414363-5
|
Heilind Electronics | PLUGCABLERTANGSMB PB FREE | Americas - 0 in Stock |
|
$5.2184 | Buy Now |
|
Onlinecomponents.com | PLUG,CABLE,RTANG,SMB, PB FREE RoHS: Compliant |
1100 In Stock |
|
$4.1300 / $5.4200 | Buy Now |
DISTI #
60856662
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold Over Nickel Carton Min Qty: 10 Package Multiple: 5 Date Code: 1945 | Americas - 1100 |
|
$4.9529 / $6.3765 | Buy Now |
DISTI #
5414363-5
|
TTI | RF Connectors / Coaxial Connectors SMB RA PLG STD CBL CRMP ZN/N/N RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$4.1300 / $4.3000 | Buy Now |
DISTI #
AMP5414363-5
|
Interstate Connecting Components | PLUGCABLERTANGSMB PB FREE | 0 |
|
$5.2184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5414363-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5414363-5
TE Connectivity
PLUG,CABLE,RTANG,SMB, PB FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174, RG 316, RG 188, RG 188A, INSERTION LOSS MAX. AT 3 GHZ | |
Body Depth | 0.54 inch | |
Body Diameter | 0.25 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 188, RG 174, RG 316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 5414363-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5414363-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
414363-5 | PLUG,CABLE,RTANG,SMB | TE Connectivity | 5414363-5 vs 414363-5 |