-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5414338-1) PLUG,RTANG,SMB/PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M0271
|
Newark | Rf/Coaxial, Smb Plug, R/A, 50 Ohm, Solder, Connector Type:Smb Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Amp Te Connectivity 5414338-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$1.9400 | Buy Now |
DISTI #
A32324-ND
|
DigiKey | CONN SMB PLUG R/A 50 OHM PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5393 In Stock |
|
$6.3423 / $9.8100 | Buy Now |
DISTI #
5414338-1
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 5414338-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 584 |
|
RFQ | |
|
Onlinecomponents.com | PLUG,RTANG,SMB/PCB RoHS: Compliant |
905 In Stock |
|
$6.1600 / $8.4500 | Buy Now |
DISTI #
5414338-1
|
TTI | RF Connectors / Coaxial Connectors PLUG RTANG SMB/PCB PLUG R/A 50 OHM QC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1211 In Stock |
|
$7.2100 | Buy Now |
DISTI #
5414338-1
|
TME | Socket, SMB, female, angled, 50Ω, THT, on PCBs Min Qty: 100 | 0 |
|
$9.1000 | RFQ |
DISTI #
TE Connectivity 5414338-1
|
PEI Genesis | RF SMB Connector 1 Contact(s) | 0 |
|
Buy Now | |
DISTI #
5414338-1
|
Avnet Abacus | Conn SMB PL 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold (Alt: 5414338-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLUG,RTANG,SMB/PCB RoHS: Compliant |
905 In Stock |
|
$6.1600 / $8.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5414338-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5414338-1
TE Connectivity
(5414338-1) PLUG,RTANG,SMB/PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INSERTION LOSS MAX. AT 3 GHZ | |
Body Depth | 0.25 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS/ZINC ALLOY | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 5414338-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5414338-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
414338-1 | BOARD TERMINATED, MALE, SMB CONNECTOR, SOLDER, PLUG | TE's AMP | 5414338-1 vs 414338-1 |
414338-1 | BOARD TERMINATED, FEMALE, SMB CONNECTOR, SOLDER, PLUG | TE Connectivity | 5414338-1 vs 414338-1 |