-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC SOLDER RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9933
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 75 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Frequency Max:2Ghz Rohs Compliant: Yes |Amp Te Connectivity 5414217-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 476 |
|
$9.7800 / $10.5300 | Buy Now |
DISTI #
A32348-ND
|
DigiKey | CONN BNC RCPT STR 75 OHM SOLDER Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
1113 In Stock |
|
$9.6743 / $14.4400 | Buy Now |
DISTI #
5414217-1
|
Avnet Americas | Conn BNC RCP 75Ohm Solder Cup ST Panel Mount Gold - Bulk (Alt: 5414217-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0733 / $9.7154 | Buy Now |
DISTI #
42K9933
|
Avnet Americas | Conn BNC RCP 75Ohm Solder Cup ST Panel Mount Gold - Bulk (Alt: 42K9933) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 476 Partner Stock |
|
$9.4300 / $11.6000 | Buy Now |
DISTI #
571-5414217-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors BULKHEAD JACK 75 OHM RoHS: Compliant | 550 |
|
$9.0000 / $11.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Container: Box | 0Box |
|
$8.0500 | Buy Now |
DISTI #
AMP5414217-1
|
Heilind Electronics | BNC SOLDER RCPT | Americas - 0 in Stock |
|
$8.0416 / $10.2117 | Buy Now |
|
Onlinecomponents.com | BNC Connector - Jack - Female Socket - 75 Ohms - 2 GHz - 500V - Solder Cup Contact and Solder Shield Termination - Bulkhead, Front Side Nut Mount. RoHS: Compliant |
480 In Stock |
|
$7.9600 / $8.2500 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, 1 CONTACT(S), FEMALE, PANEL MOUNT, PANEL MOUNT, SOLDER TERMINAL, JACK | 12 |
|
$9.0000 / $12.0000 | Buy Now |
DISTI #
5414217-1
|
TTI | RF Connectors / Coaxial Connectors BULKHEAD JACK 75 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1005 In Stock |
|
$9.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5414217-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5414217-1
TE Connectivity
BNC SOLDER RCPT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |