Part Details for 541419 BL005 by Alpha Wire
Overview of 541419 BL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 541419 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J2961
|
Newark | Hu Wire Pvc /100 Ft |Alpha Wire 541419 BL005 RoHS: Not Compliant Min Qty: 50 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$42.7500 | Buy Now |
DISTI #
A541419L-100-ND
|
DigiKey | HOOK-UP STRND 14AWG BLUE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
47 In Stock |
|
$41.6176 / $58.1600 | Buy Now |
DISTI #
71186059
|
RS | Hook-Up Wire, 14 AWG, 19/0.00147" Str, Blue, 600V | Alpha Wire 541419 BL005 RoHS: Compliant Min Qty: 50 Package Multiple: 100 Container: ft. Coil | 0 |
|
$45.5800 / $48.4900 | RFQ |