-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5414171-3) JACK, COML TNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M2093
|
Newark | Jack, Coml Tnc |Amp Te Connectivity 5414171-3 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8100 | Buy Now |
DISTI #
5414171-3-ND
|
DigiKey | CONN TNC JACK STR 50 OHM CRIMP Min Qty: 5000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3348 | Buy Now |
DISTI #
5414171-3
|
Avnet Americas | Conn TNC RCP 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 5414171-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Container: Bulk | 0 |
|
$5.3774 / $5.8896 | Buy Now |
DISTI #
571-5414171-3
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK, COML TNC RoHS: Compliant | 0 |
|
$5.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$5.0300 | Buy Now |
DISTI #
AMP5414171-3
|
Heilind Electronics | JACK, COML TNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JACK, COML TNC RoHS: Compliant | 0 |
|
$5.4100 / $15.8800 | Buy Now |
DISTI #
AMP5414171-3
|
Interstate Connecting Components | JACK, COML TNC | 0 |
|
Buy Now | |
DISTI #
5414171-3
|
Avnet Abacus | (Alt: 5414171-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JACK, COML TNC RoHS: Compliant | 0 |
|
$5.4100 / $15.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5414171-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5414171-3
TE Connectivity
(5414171-3) JACK, COML TNC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174/U, 188A/U, 316/U | |
Body Depth | 1.2 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 174, RG 316, RG 188 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |