Part Details for 54138UB by Thomas & Betts
Overview of 54138UB by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54138UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lug Terminal 4AWG Copper Tin RoHS: Compliant |
30 In Stock 300 On Order |
|
$16.9400 / $22.2400 | Buy Now |
|
Master Electronics | Lug Terminal 4AWG Copper Tin RoHS: Compliant |
30 In Stock 300 On Order |
|
$16.9400 / $22.2400 | Buy Now |
Part Details for 54138UB
54138UB CAD Models
54138UB Part Data Attributes
|
54138UB
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54138UB
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 4 AWG |