Part Details for 5413592-9 by TE Connectivity
Overview of 5413592-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5413592-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP5413592-9
|
Heilind Electronics | T-ADAPTER, SERIES BNC | Americas - 63 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | T-ADAPTER SERIES BNC RoHS: Compliant |
10 Partner Stock |
|
$10.7600 / $24.9600 | Buy Now |
DISTI #
11592085
|
Verical | Conn BNC Adapter 50Ohm T Style RCP/PL/RCP Gold Carton Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$12.1500 | Buy Now |
DISTI #
AMP5413592-9
|
Interstate Connecting Components | T-ADAPTER, SERIES BNC | 21 |
|
Buy Now | |
DISTI #
TE Connectivity 5413592-9
|
PEI Genesis | BNC-BNC-BNC Female-Male-Femal | 10 |
|
Buy Now | |
|
Master Electronics | T-ADAPTER SERIES BNC RoHS: Compliant |
10 Partner Stock |
|
$10.7600 / $24.9600 | Buy Now |
Part Details for 5413592-9
5413592-9 CAD Models
5413592-9 Part Data Attributes
|
5413592-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5413592-9
TE Connectivity
T-ADAPTER, SERIES BNC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | BNC-BNC-BNC | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DELRIN/POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
Alternate Parts for 5413592-9
This table gives cross-reference parts and alternative options found for 5413592-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5413592-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5413592-6 | BNC-BNC-BNC, Female-Male-Female, Jack-plug-jack | TE Connectivity | 5413592-9 vs 5413592-6 |
1-1337458-1 | BNC-BNC-BNC, Female-Male-Female, Jack-plug-jack | TE Connectivity | 5413592-9 vs 1-1337458-1 |