-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,PLUG,COML BNC,HEX CRP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3263
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg179, Rg179A, Rg179B, Rg187, Rg187A, Frequency Max:2Ghz Rohs Compliant: Yes |Amp Te Connectivity 5413589-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$2.2400 | Buy Now |
DISTI #
AMP5413589-8
|
Heilind Electronics | KIT,PLUG,COML BNC,HEX CRP | Americas - 2767 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KIT,PLUG,COML BNC,HEX CRP RoHS: Compliant |
8 In Stock |
|
$3.2900 / $3.8000 | Buy Now |
|
Quest Components | 5 |
|
$2.6000 / $3.9000 | Buy Now | |
|
Quest Components | 32 |
|
$5.4720 / $8.2080 | Buy Now | |
|
Quest Components | 300 |
|
$5.4450 / $9.9000 | Buy Now | |
DISTI #
5413589-8
|
TTI | RF Connectors / Coaxial Connectors H.C. PLUG 75 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 3962 In Stock |
|
$3.3600 | Buy Now |
DISTI #
AMP5413589-8
|
Interstate Connecting Components | KIT,PLUG,COML BNC,HEX CRP | 922 |
|
Buy Now | |
DISTI #
TE Connectivity 5413589-8
|
PEI Genesis | RF BNC Connector 1 Contact(s) | 0 |
|
Buy Now | |
DISTI #
5413589-8
|
Avnet Abacus | Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Bulk (Alt: 5413589-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5413589-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5413589-8
TE Connectivity
KIT,PLUG,COML BNC,HEX CRP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABEL CABLE: RG-187A/U | |
Body Diameter | 0.572 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-179/U; RG-179A/U; RG-179B/U; RG187/U | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |