-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,RTANG,PCB,75 OHM BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5982
|
Newark | Jack Rtang Pcb 75 Ohm Bnc |Amp Te Connectivity 5413558-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6500 / $20.6300 | Buy Now |
|
Onlinecomponents.com | JACK,RTANG,PCB,75 OHM BNC RoHS: Compliant |
464 Partner Stock |
|
$13.3700 / $24.0200 | Buy Now |
DISTI #
16330794
|
Verical | Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold Carton Min Qty: 7 Package Multiple: 1 | Americas - 464 |
|
$9.6200 / $10.1800 | Buy Now |
DISTI #
TE Connectivity 5413558-3
|
PEI Genesis | RF BNC Connector, 1 Contact( | 464 |
|
Buy Now | |
DISTI #
5413558-3
|
Avnet Abacus | Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold (Alt: 5413558-3) RoHS: Compliant Min Qty: 280 Package Multiple: 280 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JACK,RTANG,PCB,75 OHM BNC RoHS: Compliant |
464 Partner Stock |
|
$13.3700 / $24.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5413558-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5413558-3
TE Connectivity
JACK,RTANG,PCB,75 OHM BNC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.432 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.131 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |