-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,DECOUPLER,RTANG,BNC PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7174
|
Newark | Rf/Coaxial, Bnc Jack, R/A, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5413515-2 Min Qty: 868 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A32415-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
591 In Stock |
|
$9.6767 / $14.4500 | Buy Now |
DISTI #
571-5413515-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors RA JCK PCB DEC LPRO RoHS: Compliant | 832 |
|
$8.5500 / $12.6500 | Buy Now |
|
Future Electronics | BNC Series 50 Ohm 1 GHz Right Angle Coax Decoupled Connector RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube | 0Tube |
|
$9.1600 / $9.3400 | Buy Now |
DISTI #
AMP5413515-2
|
Heilind Electronics | JACK,DECOUPLER,RTANG,BNC PCB | Americas - 0 in Stock |
|
$10.0640 | Buy Now |
|
Onlinecomponents.com | JACK,DECOUPLER,RTANG,BNC PCB RoHS: Compliant |
996 In Stock |
|
$6.3200 / $11.1200 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
DISTI #
5413515-2
|
TTI | RF Connectors / Coaxial Connectors RA JCK PCB DEC LPRO Min Qty: 31 Package Multiple: 31 Container: Tube |
Americas - 2077 In Stock |
|
$8.3000 / $9.0400 | Buy Now |
DISTI #
AMP5413515-2
|
Interstate Connecting Components | JACK,DECOUPLER,RTANG,BNC PCB | 0 |
|
$10.0640 | Buy Now |
DISTI #
5413515-2
|
Avnet Abacus | Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold Tray (Alt: 5413515-2) RoHS: Compliant Min Qty: 310 Package Multiple: 31 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5413515-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5413515-2
TE Connectivity
JACK,DECOUPLER,RTANG,BNC PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.519 inch | |
Body Depth | 0.519 inch | |
Body Length | 0.76 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 12 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 1500 V | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |