-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,DECOUPLER,PCB,VERT,BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7173
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5413476-2 RoHS: Compliant Min Qty: 124 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6700 | Buy Now |
DISTI #
A32414-ND
|
DigiKey | CONN BNC JACK STR 50 OHM PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
755 In Stock |
|
$8.1978 / $13.5800 | Buy Now |
DISTI #
5413476-2
|
Avnet Americas | Conn BNC RCP 50Ohm Solder ST Thru-Hole Gold - Rail/Tube (Alt: 5413476-2) RoHS: Compliant Min Qty: 620 Package Multiple: 620 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$7.0272 / $8.1928 | Buy Now |
DISTI #
571-5413476-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors VERT JACK PCB RoHS: Compliant | 549 |
|
$8.6600 / $12.8600 | Buy Now |
DISTI #
E02:0323_01921260
|
Arrow Electronics | Conn Decoupled BNC 0Hz to 1GHz 50Ohm Solder ST Thru-Hole RCP Gold Tube Min Qty: 558 Package Multiple: 31 Lead time: 4 Weeks Date Code: 2323 | Europe - 558 |
|
$4.7343 / $4.7763 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 620 Package Multiple: 620 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$7.7200 | Buy Now |
DISTI #
AMP5413476-2
|
Heilind Electronics | JACK,DECOUPLER,PCB,VERT,BNC | Americas - 0 in Stock |
|
$9.6444 / $9.7884 | Buy Now |
|
Onlinecomponents.com | JACK,DECOUPLER,PCB,VERT,BNC RoHS: Compliant |
340 In Stock |
|
$8.1800 / $11.6200 | Buy Now |
DISTI #
69737332
|
Verical | Conn Decoupled BNC 0Hz to 1GHz 50Ohm Solder ST Thru-Hole RCP Gold Tube Min Qty: 558 Package Multiple: 558 Date Code: 2323 | Americas - 558 |
|
$4.8564 / $4.8995 | Buy Now |
DISTI #
70813183
|
Verical | Conn Decoupled BNC 0Hz to 1GHz 50Ohm Solder ST Thru-Hole RCP Gold Tube Min Qty: 5 Package Multiple: 5 Date Code: 2339 | Americas - 340 |
|
$10.3412 / $13.6706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5413476-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5413476-2
TE Connectivity
JACK,DECOUPLER,PCB,VERT,BNC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Depth | 1.4 inch | |
Body Diameter | 0.436 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 12 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 1500 V | |
Reference Standard | UL, CSA | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.225 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .556 N |