Part Details for 5413366-2 by TE Connectivity
Overview of 5413366-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 5413366-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5413366-2-ND
|
DigiKey | CONN ADAPT PLUG TO JACK BNC Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5413366-2
|
Avnet Americas | Conn BNC Adapter RCP/PL/RCP 50Ohm T Style Gold Bulk - Bulk (Alt: 5413366-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |
Part Details for 5413366-2
5413366-2 CAD Models
5413366-2 Part Data Attributes
|
5413366-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5413366-2
TE Connectivity
RF TEE ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |