Part Details for 54132-3633-TR375 by Molex
Overview of 54132-3633-TR375 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V3633L10PF9 | Renesas Electronics Corporation | 512X36X2 UNIDIRECTIONAL/B | |
723633L12PFG8 | Renesas Electronics Corporation | 512 x 36 SyncFIFO, 5.0V | |
72V3633L20PF | Renesas Electronics Corporation | 512X36X2 UNIDIRECTIONAL/B |
Price & Stock for 54132-3633-TR375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8562
|
Newark | 0.5 Fpc Zif Hsg Assy 36Ckt Embstp Pkg/Molex |Molex 54132-3633-TR375 RoHS: Not Compliant Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 750 |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | FPC Connector Receptacle 36 Position Right Angle Surface Mount T/R RoHS: Compliant |
750 Partner Stock |
|
$1.7100 / $2.0000 | Buy Now |
DISTI #
77583233
|
Verical | Conn FFC/FPC Connector SKT 36 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 375 Package Multiple: 375 | Americas - 750 |
|
$1.6800 | Buy Now |
|
Master Electronics | FPC Connector Receptacle 36 Position Right Angle Surface Mount T/R RoHS: Compliant |
750 Partner Stock |
|
$1.7100 / $2.0000 | Buy Now |