-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 34 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94654-132HLF | Amphenol Communications Solutions | BERGSTIK II DR STR RET | |
10137785-054132LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, 30u\\ Gold (Tin on Tails) plating, Natural Color, 5 Positions, GW Compatible, without Post, Tray packing. | |
10136647-054132LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, 30u\\ Gold (Tin on Tails) plating, Natural Color, 5 Positions, GW Compatible, with out Posts, Tray packing. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8643
|
Newark | Connector, Ffc/Fpc, 34Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:34Contacts, Gender:Receptacle, Product Range:Easy-On 54132 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Rohs Compliant: Yes |Molex 54132-3462 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.2700 | Buy Now |
DISTI #
26AH0907
|
Newark | Connector, Ffc/Fpc, 34Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:34Contacts, Gender:Receptacle, Product Range:Easy-On 54132 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Rohs Compliant: Yes |Molex 54132-3462 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7200 / $2.4600 | Buy Now |
DISTI #
0541323462
|
Avnet Americas | Conn FPC Connector SKT 34 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0541323462) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8267 / $1.0666 | Buy Now |
DISTI #
538-54132-3462
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC Hsg AssyBtmW /AuPlt34CktEmbsTpPkg RoHS: Compliant | 2925 |
|
$1.0600 / $2.0800 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 34 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant | 0 |
|
$1.0800 / $1.2300 | Buy Now |
DISTI #
10194029
|
TestEquity LLC | Molex 54132-3462 FFC & FPC Connectors, 0.5 FPC Hsg Assembly, ,btmw /Auplt34 Circuit,embstppkg | 0 |
|
$1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54132-3462
Molex
Buy Now
Datasheet
|
Compare Parts:
54132-3462
Molex
Card Edge Connector, 34 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ELV, ROHS COMPL. & EMBSTP PKG. | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.886 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 54132-3462. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54132-3462, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54132-3490 | Molex | Check for Price | Card Edge Connector, 34 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | 54132-3462 vs 54132-3490 |