-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 30 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0905
|
Newark | Fpc Connector, Rcpt, 30Pos, 0.3Mm, Smd, Pitch Spacing:0.5Mm, No. Of Contacts:30Contacts, Gender:Receptacle, Product Range:Easy-On 54132 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Rohs Compliant: Yes |Molex 54132-3033 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 393 |
|
$0.5940 | Buy Now |
DISTI #
01AH8641
|
Newark | Fpc Connector, Rcpt, 30Pos, 0.3Mm, Smd, Pitch Spacing:0.5Mm, No. Of Contacts:30Contacts, Gender:Receptacle, Product Range:Easy-On 54132 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Rohs Compliant: Yes |Molex 54132-3033 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MOL54132-3033
|
Heilind Electronics | 0.5 FPC ZIF HSG ASSY 30CKT EMBSTPPKG | Americas - 9000 in Stock |
|
Buy Now | |
DISTI #
MOL54132-3033.P
|
Heilind Electronics | CUT TAPE - 0.5 FPC ZIF HSG ASSY 30CKT EMBSTPPKG | Americas - 242 in Stock |
|
$1.1149 / $1.4094 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
58500 Partner Stock |
|
$1.0600 / $1.2200 | Buy Now |
DISTI #
54132-3033
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF 30Ckt Sn-Ag-Bi RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$1.0400 | Buy Now |
DISTI #
MX-54132-3033
|
TME | Connector: FFC/FPC, horizontal, PIN: 30, bottom contacts,ZIF, SMT Min Qty: 2 | 0 |
|
$1.4300 / $2.0500 | RFQ |
DISTI #
MOL54132-3033
|
Interstate Connecting Components | 0.5 FPC ZIF HSG ASSY 30CKT EMBSTPPKG | 3000 |
|
Buy Now | |
DISTI #
MOL54132-3033.P
|
Interstate Connecting Components | CUT TAPE - 0.5 FPC ZIF HSG ASSY 30CKT EMBSTPPKG | 72 |
|
$1.1149 / $1.4094 | Buy Now |
DISTI #
Molex 54132-3033
|
PEI Genesis | FFC/FPC Connector Contact | 63000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54132-3033
Molex
Buy Now
Datasheet
|
Compare Parts:
54132-3033
Molex
Card Edge Connector, 30 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.807 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 10 Cycles | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Manufacturer Series | 54132 | |
Mating Contact Pitch | 0.02 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |