Part Details for 5413 by VISATON GmbH & Co KG
Overview of 5413 by VISATON GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5413J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ5413J. Buy from authorized manufacturer Rochester Electronics. | |
5413J/R | Rochester Electronics LLC | Replacement for Texas Instruments part number SN5413J. Buy from authorized manufacturer Rochester Electronics. | |
ISL85413FRTZ-T7A | Renesas Electronics Corporation | Wide VIN 300mA Synchronous Buck Regulator |
Price & Stock for 5413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-5413-ND
|
DigiKey | HW 3/130 NG 4 OHM Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$52.7000 / $73.9600 | Buy Now |
DISTI #
243-HW3/130NG-4OHM
|
Mouser Electronics | Speakers & Transducers Crossover high-grade copper coils MKT foil capacitors RoHS: Compliant | 0 |
|
$56.5100 / $63.5600 | Order Now |
DISTI #
HW-3/130-NG-4R-VS
|
TME | Filter: audio crossover, 4Ω, Pmax: 180W, 300/4000Hz, 12dB/oct Min Qty: 1 | 4 |
|
$60.3400 / $69.0500 | Buy Now |
Part Details for 5413
5413 CAD Models
5413 Part Data Attributes
|
5413
VISATON GmbH & Co KG
Buy Now
|
Compare Parts:
5413
VISATON GmbH & Co KG
|
Samacsys Manufacturer | VISATON |