Part Details for 5413 25MM by 3M Interconnect
Overview of 5413 25MM by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5413J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ5413J. Buy from authorized manufacturer Rochester Electronics. | |
5413J/R | Rochester Electronics LLC | Replacement for Texas Instruments part number SN5413J. Buy from authorized manufacturer Rochester Electronics. | |
10054783-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 25mm Plug 200 Position Lead Free. |
Price & Stock for 5413 25MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6464
|
Newark | Masking Tape, Pi Film, 32.9M X 25.4Mm, Tape Type:Protective Film, Tape Backing Material:Pi (Polyimide) Film, Tape Width - Metric:25Mm, Tape Width - Imperial:0.98", Tape Length - Metric:33M, Tape Length - Imperial:108.27Ft, Tape Rohs Compliant: Yes |3M 5413 25MM (Alternate Part Number: 00021200161742 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$100.4300 / $124.4300 | Buy Now |
Part Details for 5413 25MM
5413 25MM CAD Models
5413 25MM Part Data Attributes
|
5413 25MM
3M Interconnect
Buy Now
|
Compare Parts:
5413 25MM
3M Interconnect
|
Samacsys Manufacturer | 3M |