54122-414386000RLF
Amphenol FCi
Description: Board Stacking Connector

Overview of 54122-414386000RLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54122W/B Rochester Electronics LLC 54122 - Monostable Multivibrator, TTL/H/L Series
TPS54122QRHLRQ1 Texas Instruments Automotive-grade 3A QuietSupply™ Regulator with Integrated DC-DC Converter and Low-Noise LDO 24-VQFN -40 to 125
TPS54122RHLR Texas Instruments 3A QuietSupply™ Regulator with Integrated DC-DC Converter and Low-Noise LDO 24-VQFN -40 to 150

CAD Models for 54122-414386000RLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54122-414386000RLF by Amphenol FCi

54122-414386000RLF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.19 inch
Body Depth
2.362 inch
Body Length
1.9 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
MATTE TIN (79) OVER NICKEL (50)
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
38
Want to compare parts?
  1. 54122-414386000RLF
    Amphenol FCi
    Board Stacking Connector
    VS

Alternate Parts for 54122-414386000RLF

This table gives cross-reference parts and alternative options found for 54122-414386000RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54122-414386000RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54122-116386000RLF Board Stacking Connector Amphenol FCi 54122-414386000RLF vs 54122-116386000RLF
54122-105-38-XXX Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 54122-414386000RLF vs 54122-105-38-XXX
54122-402386000RLF Board Stacking Connector Amphenol FCi 54122-414386000RLF vs 54122-402386000RLF
54122-801386000RLF Board Stacking Connector Amphenol FCi 54122-414386000RLF vs 54122-801386000RLF
54122-416386000RLF Board Stacking Connector Amphenol FCi 54122-414386000RLF vs 54122-416386000RLF
54122-425386000RLF Board Stacking Connector Amphenol FCi 54122-414386000RLF vs 54122-425386000RLF
54122-810386000RLF Board Stacking Connector Amphenol FCi 54122-414386000RLF vs 54122-810386000RLF
DW-09-14-F-D-1175 .025" BOARD SPACERS Samtec Inc 54122-414386000RLF vs DW-09-14-F-D-1175
54122-102-38-XXX Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 54122-414386000RLF vs 54122-102-38-XXX
54122-819386000RLF Board Stacking Connector Amphenol FCi 54122-414386000RLF vs 54122-819386000RLF
Part Number Description Manufacturer Compare
54122-428386000RLF Board Stacking Connector Amphenol FCi 54122-414386000RLF vs 54122-428386000RLF
54122-819386000RLF Board Stacking Connector Amphenol FCi 54122-414386000RLF vs 54122-819386000RLF
54122-812386000RLF Board Stacking Connector Amphenol FCi 54122-414386000RLF vs 54122-812386000RLF
54122-803386000RLF Board Stacking Connector Amphenol FCi 54122-414386000RLF vs 54122-803386000RLF
FW-19-03-H-D-215-075-ES-A Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 54122-414386000RLF vs FW-19-03-H-D-215-075-ES-A
54122-816386000RLF Board Stacking Connector Amphenol FCi 54122-414386000RLF vs 54122-816386000RLF
54122-111-38-XXX Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 54122-414386000RLF vs 54122-111-38-XXX
ZW-19-14-T-D-1181-125 Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54122-414386000RLF vs ZW-19-14-T-D-1181-125
FW-19-05-G-D-540-065-EP-A Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 54122-414386000RLF vs FW-19-05-G-D-540-065-EP-A
54122-812-38-XXX Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 54122-414386000RLF vs 54122-812-38-XXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54122-414386000RLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54122-414386000RLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 54122-414386000RLF would you like to use for your alert(s)?
  • Please alert me when 54122-414386000RLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54122-414386000RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54122-414386000RLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54122-414386000RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54122-414386000RLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54122-414386000RLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: