Part Details for 54122-406380500RLF by Amphenol FCi
Overview of 54122-406380500RLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122W/B | Rochester Electronics LLC | 54122 - Monostable Multivibrator, TTL/H/L Series | |
54122-108120650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch | |
54122-109321700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 32 position, 2.54mm (0.100in) pitch |
Part Details for 54122-406380500RLF
54122-406380500RLF CAD Models
54122-406380500RLF Part Data Attributes
|
54122-406380500RLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54122-406380500RLF
Amphenol FCi
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.9 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN (79) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 |
Alternate Parts for 54122-406380500RLF
This table gives cross-reference parts and alternative options found for 54122-406380500RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54122-406380500RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-19-09-T-D-200 | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 54122-406380500RLF vs DW-19-09-T-D-200 |
54122-111380500RLF | Board Stacking Connector | Amphenol FCi | 54122-406380500RLF vs 54122-111380500RLF |
54122-112380500RLF | Board Stacking Connector | Amphenol FCi | 54122-406380500RLF vs 54122-112380500RLF |
54122-420380500RLF | Board Stacking Connector | Amphenol FCi | 54122-406380500RLF vs 54122-420380500RLF |
54122-113380500RLF | Board Stacking Connector | Amphenol FCi | 54122-406380500RLF vs 54122-113380500RLF |
54122-802380500RLF | Board Stacking Connector | Amphenol FCi | 54122-406380500RLF vs 54122-802380500RLF |
54122-103380500RLF | Board Stacking Connector | Amphenol FCi | 54122-406380500RLF vs 54122-103380500RLF |
54122-809380500RLF | Board Stacking Connector | Amphenol FCi | 54122-406380500RLF vs 54122-809380500RLF |
EW-19-09-F-D-200 | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 54122-406380500RLF vs EW-19-09-F-D-200 |
54122-804380500RLF | Board Stacking Connector | Amphenol FCi | 54122-406380500RLF vs 54122-804380500RLF |