54122-404540500RLF
Amphenol FCi
Description: Board Stacking Connector

Overview of 54122-404540500RLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54122W/B Rochester Electronics LLC 54122 - Monostable Multivibrator, TTL/H/L Series
54122-108120650LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch
54122-109321700LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 32 position, 2.54mm (0.100in) pitch

CAD Models for 54122-404540500RLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54122-404540500RLF by Amphenol FCi

54122-404540500RLF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.19 inch
Body Depth
0.197 inch
Body Length
2.7 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
MATTE TIN (79) OVER NICKEL (50)
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
54
Want to compare parts?
  1. 54122-404540500RLF
    Amphenol FCi
    Board Stacking Connector
    VS

Alternate Parts for 54122-404540500RLF

This table gives cross-reference parts and alternative options found for 54122-404540500RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54122-404540500RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54122-120540500RLF Board Stacking Connector Amphenol FCi 54122-404540500RLF vs 54122-120540500RLF
ZW-27-09-G-D-250-240 Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54122-404540500RLF vs ZW-27-09-G-D-250-240
ZW-27-10-G-D-275-300 Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54122-404540500RLF vs ZW-27-10-G-D-275-300
54122-818540500RLF Board Stacking Connector Amphenol FCi 54122-404540500RLF vs 54122-818540500RLF
54122-407540500RLF Board Stacking Connector Amphenol FCi 54122-404540500RLF vs 54122-407540500RLF
54122-820540500RLF Board Stacking Connector Amphenol FCi 54122-404540500RLF vs 54122-820540500RLF
54122-115540500RLF Board Stacking Connector Amphenol FCi 54122-404540500RLF vs 54122-115540500RLF
DW-27-15-T-D-290 Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54122-404540500RLF vs DW-27-15-T-D-290
DW-27-08-G-D-200 Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54122-404540500RLF vs DW-27-08-G-D-200
54122-103540500RLF Board Stacking Connector Amphenol FCi 54122-404540500RLF vs 54122-103540500RLF
Part Number Description Manufacturer Compare
54122-113540500RLF Board Stacking Connector Amphenol FCi 54122-404540500RLF vs 54122-113540500RLF
54122-425540500RLF Board Stacking Connector Amphenol FCi 54122-404540500RLF vs 54122-425540500RLF
54122-806540500RLF Board Stacking Connector Amphenol FCi 54122-404540500RLF vs 54122-806540500RLF
54122-123540500RLF Board Stacking Connector Amphenol FCi 54122-404540500RLF vs 54122-123540500RLF
54122-107540500RLF Board Stacking Connector Amphenol FCi 54122-404540500RLF vs 54122-107540500RLF
54122-816540500RLF Board Stacking Connector Amphenol FCi 54122-404540500RLF vs 54122-816540500RLF
54122-104540500RLF Board Stacking Connector Amphenol FCi 54122-404540500RLF vs 54122-104540500RLF
ZW-27-14-L-D-250-121 Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc 54122-404540500RLF vs ZW-27-14-L-D-250-121
54122-813540500RLF Board Stacking Connector Amphenol FCi 54122-404540500RLF vs 54122-813540500RLF
54122-407540500RLF Board Stacking Connector Amphenol FCi 54122-404540500RLF vs 54122-407540500RLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54122-404540500RLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54122-404540500RLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 54122-404540500RLF would you like to use for your alert(s)?
  • Please alert me when 54122-404540500RLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54122-404540500RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54122-404540500RLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54122-404540500RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54122-404540500RLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54122-404540500RLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: