Datasheets
54122-113-17-1350 by:
Amphenol FCi
Amphenol Communications Solutions
Amphenol FCi
Not Found

Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Part Details for 54122-113-17-1350 by Amphenol FCi

Overview of 54122-113-17-1350 by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54122W/B Rochester Electronics LLC 54122 - Monostable Multivibrator, TTL/H/L Series
54122-801101350LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch
54122-108041350RLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 4 position, 2.54mm (0.100in) pitch

Part Details for 54122-113-17-1350

54122-113-17-1350 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54122-113-17-1350 Part Data Attributes

54122-113-17-1350 Amphenol FCi
Buy Now Datasheet
Compare Parts:
54122-113-17-1350 Amphenol FCi Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Select a part to compare:
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.19 inch
Body Depth 0.531 inch
Body Length 1.7 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.12 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 34

Alternate Parts for 54122-113-17-1350

This table gives cross-reference parts and alternative options found for 54122-113-17-1350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54122-113-17-1350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
54122-813-17-1350 Amphenol Communications Solutions Check for Price Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, 54122-113-17-1350 vs 54122-813-17-1350
54122-807-34-1350 Amphenol FCi Check for Price Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, 54122-113-17-1350 vs 54122-807-34-1350
54122-411-34-1350 Amphenol Communications Solutions Check for Price Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, 54122-113-17-1350 vs 54122-411-34-1350
54122-816-17-1350R Amphenol Communications Solutions Check for Price Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, 54122-113-17-1350 vs 54122-816-17-1350R
54122-819-17-1350LF Amphenol Communications Solutions Check for Price Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, 54122-113-17-1350 vs 54122-819-17-1350LF
54122-810-17-1350LF Amphenol Communications Solutions Check for Price Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, 54122-113-17-1350 vs 54122-810-17-1350LF
54122-812-34-1350RLF Amphenol FCi Check for Price Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle 54122-113-17-1350 vs 54122-812-34-1350RLF
54122-809-17-1350RLF Amphenol Communications Solutions Check for Price Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, 54122-113-17-1350 vs 54122-809-17-1350RLF
54122-116-17-1350 Amphenol Communications Solutions Check for Price Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, 54122-113-17-1350 vs 54122-116-17-1350
54122-406-34-1350RLF Amphenol FCi Check for Price Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle 54122-113-17-1350 vs 54122-406-34-1350RLF
Part Number Manufacturer Composite Price Description Compare
54122-106-17-0950R Amphenol FCi Check for Price Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle 54122-113-17-1350 vs 54122-106-17-0950R
54122-113-34-1950R Amphenol FCi Check for Price Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle 54122-113-17-1350 vs 54122-113-34-1950R
54122-414-17-1950R Amphenol Communications Solutions Check for Price Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, 54122-113-17-1350 vs 54122-414-17-1950R
54122-810-17-0950 Amphenol FCi Check for Price Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle 54122-113-17-1350 vs 54122-810-17-0950
54122-114-17-2000LF Amphenol Communications Solutions Check for Price Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, 54122-113-17-1350 vs 54122-114-17-2000LF
54122-405-34-0950LF Amphenol Communications Solutions Check for Price Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, 54122-113-17-1350 vs 54122-405-34-0950LF
54122-409-34-1950RLF Amphenol FCi Check for Price Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle 54122-113-17-1350 vs 54122-409-34-1950RLF
54122-814-17-1650R Amphenol FCi Check for Price Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle 54122-113-17-1350 vs 54122-814-17-1650R
54122-411-17-1950R Amphenol FCi Check for Price Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle 54122-113-17-1350 vs 54122-411-17-1950R
54122-809-34-1750R Amphenol FCi Check for Price Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle 54122-113-17-1350 vs 54122-809-34-1750R