Part Details for 54122-110341500LF by Amphenol FCi
Overview of 54122-110341500LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54122-110341500LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG54122-110341500LF
|
Heilind Electronics | BERGSTIK STACKING-54122-110341 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
55835366
|
Verical | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 34 position, 2.54mm (0.100in) pitch RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 200 |
|
$2.0800 / $2.7500 | Buy Now |
DISTI #
BRG54122-110341500LF
|
Interstate Connecting Components | BERGSTIK STACKING-54122-110341 | 0 |
|
Buy Now | |
DISTI #
Amphenol FCI 54122-110341500LF
|
PEI Genesis | BERGSTIK STACKING | 200 |
|
Buy Now |