Part Details for 54122-110101500LF by Amphenol Communications Solutions
Overview of 54122-110101500LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-110101500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch | |
54122W/B | Rochester Electronics LLC | 54122 - Monostable Multivibrator, TTL/H/L Series | |
54122-108120650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch |
Price & Stock for 54122-110101500LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P0105
|
Newark | Bergstik Hdr Db Dr Tmt-54122-110101500Lf Rohs Compliant: Yes |Amphenol Communications Solutions 54122-110101500LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6950 | Buy Now |
DISTI #
54122-110101500LF-ND
|
DigiKey | CONN HDR 10POS 0.100" STACK T/H Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7183 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.5570 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5390 / $1.1290 | Buy Now |
DISTI #
C1S227400379505
|
Chip1Stop | Conn Board Stacker HDR 10 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant | 585 |
|
$0.7170 / $0.9940 | Buy Now |