Part Details for 54122-110101200LF by Amphenol FCi
Overview of 54122-110101200LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-110101200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch | |
54122W/B | Rochester Electronics LLC | 54122 - Monostable Multivibrator, TTL/H/L Series | |
54122-108120650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch |
Price & Stock for 54122-110101200LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG54122-110101200LF
|
Heilind Electronics | BERGSTIK HDR DB DR TMT-54122-1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30691100
|
Verical | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch RoHS: Compliant Min Qty: 123 Package Multiple: 1 | Americas - 7823 |
|
$0.4800 / $0.5100 | Buy Now |
DISTI #
BRG54122-110101200LF
|
Interstate Connecting Components | BERGSTIK HDR DB DR TMT-54122-1 | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 10169 |
|
RFQ |