Datasheets
54122-110-10-XXX by:

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Part Details for 54122-110-10-XXX by Amphenol Communications Solutions

Overview of 54122-110-10-XXX by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54122W/B Rochester Electronics LLC 54122 - Monostable Multivibrator, TTL/H/L Series
54122-108120650LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch
54122-109321700LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 32 position, 2.54mm (0.100in) pitch

Part Details for 54122-110-10-XXX

54122-110-10-XXX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54122-110-10-XXX Part Data Attributes

54122-110-10-XXX Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
54122-110-10-XXX Amphenol Communications Solutions Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STACK HT=BRD SPACING - RCPT HT
Body Breadth 0.19 inch
Body Length 0.5 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.12 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 10

Alternate Parts for 54122-110-10-XXX

This table gives cross-reference parts and alternative options found for 54122-110-10-XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54122-110-10-XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54122-411106000RLF Board Stacking Connector Amphenol FCi 54122-110-10-XXX vs 54122-411106000RLF
54122-107-10-XXX Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 54122-110-10-XXX vs 54122-107-10-XXX
54122-803-10-XXX Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 54122-110-10-XXX vs 54122-803-10-XXX
ZW-05-14-F-D-1375-055 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54122-110-10-XXX vs ZW-05-14-F-D-1375-055
54122-108-10-XXX Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 54122-110-10-XXX vs 54122-108-10-XXX
54122-805-10-XXX Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 54122-110-10-XXX vs 54122-805-10-XXX
54122-821106000RLF Board Stacking Connector Amphenol FCi 54122-110-10-XXX vs 54122-821106000RLF
54122-806-10-XXX Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 54122-110-10-XXX vs 54122-806-10-XXX
54122-406-10-XXX Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 54122-110-10-XXX vs 54122-406-10-XXX
54122-111-10-XXX Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 54122-110-10-XXX vs 54122-111-10-XXX
Part Number Description Manufacturer Compare
54122-808106000RLF Board Stacking Connector Amphenol FCi 54122-110-10-XXX vs 54122-808106000RLF
54122-102106000RLF Board Stacking Connector Amphenol FCi 54122-110-10-XXX vs 54122-102106000RLF
54122-111106000RLF Board Stacking Connector Amphenol FCi 54122-110-10-XXX vs 54122-111106000RLF
54122-412-10-XXX Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 54122-110-10-XXX vs 54122-412-10-XXX
54122-106-10-XXX Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 54122-110-10-XXX vs 54122-106-10-XXX
54122-107106000RLF Board Stacking Connector Amphenol FCi 54122-110-10-XXX vs 54122-107106000RLF
54122-810-10-XXX Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 54122-110-10-XXX vs 54122-810-10-XXX
54122-408106000RLF Board Stacking Connector Amphenol FCi 54122-110-10-XXX vs 54122-408106000RLF
54122-408-10-XXX Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 54122-110-10-XXX vs 54122-408-10-XXX
54122-428106000RLF Board Stacking Connector Amphenol FCi 54122-110-10-XXX vs 54122-428106000RLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54122-110-10-XXX by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54122-110-10-XXX by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 54122-110-10-XXX would you like to use for your alert(s)?
  • Please alert me when 54122-110-10-XXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54122-110-10-XXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54122-110-10-XXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54122-110-10-XXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54122-110-10-XXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54122-110-10-XXX by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: