Datasheets
54122-103380500RLF by: Amphenol FCi

Board Stacking Connector

Part Details for 54122-103380500RLF by Amphenol FCi

Overview of 54122-103380500RLF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54122W/B Rochester Electronics LLC 54122 - Monostable Multivibrator, TTL/H/L Series
54122-108120650LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch
54122-109321700LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 32 position, 2.54mm (0.100in) pitch

Part Details for 54122-103380500RLF

54122-103380500RLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54122-103380500RLF Part Data Attributes

54122-103380500RLF Amphenol FCi
Buy Now Datasheet
Compare Parts:
54122-103380500RLF Amphenol FCi Board Stacking Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.19 inch
Body Depth 0.197 inch
Body Length 1.9 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30)
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 38

Alternate Parts for 54122-103380500RLF

This table gives cross-reference parts and alternative options found for 54122-103380500RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54122-103380500RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DW-19-09-T-D-200 Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54122-103380500RLF vs DW-19-09-T-D-200
54122-822380500RLF Board Stacking Connector Amphenol FCi 54122-103380500RLF vs 54122-822380500RLF
54122-402380500RLF Board Stacking Connector Amphenol FCi 54122-103380500RLF vs 54122-402380500RLF
54122-805380500RLF Board Stacking Connector Amphenol FCi 54122-103380500RLF vs 54122-805380500RLF
EW-19-10-T-D-200 Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54122-103380500RLF vs EW-19-10-T-D-200
EW-19-10-G-D-200 Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54122-103380500RLF vs EW-19-10-G-D-200
54122-824380500RLF Board Stacking Connector Amphenol FCi 54122-103380500RLF vs 54122-824380500RLF
54122-406380500RLF Board Stacking Connector Amphenol FCi 54122-103380500RLF vs 54122-406380500RLF
54122-113380500RLF Board Stacking Connector Amphenol FCi 54122-103380500RLF vs 54122-113380500RLF
54122-119380500RLF Board Stacking Connector Amphenol FCi 54122-103380500RLF vs 54122-119380500RLF
Part Number Description Manufacturer Compare
54122-420380500RLF Board Stacking Connector Amphenol FCi 54122-103380500RLF vs 54122-420380500RLF
DW-19-15-L-D-200 Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54122-103380500RLF vs DW-19-15-L-D-200
54122-409380500RLF Board Stacking Connector Amphenol FCi 54122-103380500RLF vs 54122-409380500RLF
EW-19-09-T-D-200 Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54122-103380500RLF vs EW-19-09-T-D-200
54122-426380500RLF Board Stacking Connector Amphenol FCi 54122-103380500RLF vs 54122-426380500RLF
54122-105380500RLF Board Stacking Connector Amphenol FCi 54122-103380500RLF vs 54122-105380500RLF
54122-402380500RLF Board Stacking Connector Amphenol FCi 54122-103380500RLF vs 54122-402380500RLF
54122-422380500RLF Board Stacking Connector Amphenol FCi 54122-103380500RLF vs 54122-422380500RLF
54122-804380500RLF Board Stacking Connector Amphenol FCi 54122-103380500RLF vs 54122-804380500RLF
54122-419380500RLF Board Stacking Connector Amphenol FCi 54122-103380500RLF vs 54122-419380500RLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54122-103380500RLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54122-103380500RLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 54122-103380500RLF would you like to use for your alert(s)?
  • Please alert me when 54122-103380500RLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54122-103380500RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54122-103380500RLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54122-103380500RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54122-103380500RLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54122-103380500RLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: