54122-101362500RLF
Description: Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 54122-101362500RLF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 54122-101362500RLF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54122-101362500RLF by Amphenol Communications Solutions

54122-101362500RLF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
UNSHROUDED
Body Breadth
0.19 inch
Body Depth
0.984 inch
Body Length
1.8 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. 54122-101362500RLF
    Amphenol Communications Solutions
    Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 54122-101362500RLF

This table gives cross-reference parts and alternative options found for 54122-101362500RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54122-101362500RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54122-402362500RLF Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 54122-101362500RLF vs 54122-402362500RLF
54122-108-36-2500R Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 54122-101362500RLF vs 54122-108-36-2500R
54122-417-36-2500 Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol FCi 54122-101362500RLF vs 54122-417-36-2500
54122-413362500RLF Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol Communications Solutions 54122-101362500RLF vs 54122-413362500RLF
54122-107-36-2500 Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 54122-101362500RLF vs 54122-107-36-2500
54122-801-36-2500LF Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol FCi 54122-101362500RLF vs 54122-801-36-2500LF
54122-412-36-2500R Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi 54122-101362500RLF vs 54122-412-36-2500R
54122-402-36-2500 Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 54122-101362500RLF vs 54122-402-36-2500
ZW-18-14-T-D-1000-310 Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54122-101362500RLF vs ZW-18-14-T-D-1000-310
54122-405-36-2500R Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 54122-101362500RLF vs 54122-405-36-2500R
Part Number Description Manufacturer Compare
54122-814-36-2500R Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 54122-101362500RLF vs 54122-814-36-2500R
54122-815-36-2500 Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol FCi 54122-101362500RLF vs 54122-815-36-2500
54122-802362500RLF Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 54122-101362500RLF vs 54122-802362500RLF
54122-806-36-2500R Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 54122-101362500RLF vs 54122-806-36-2500R
54122-105-36-2500LF Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol FCi 54122-101362500RLF vs 54122-105-36-2500LF
54122-802-36-2500R Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 54122-101362500RLF vs 54122-802-36-2500R
54122-104-36-2500R Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 54122-101362500RLF vs 54122-104-36-2500R
54122-408-36-2500LF Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol FCi 54122-101362500RLF vs 54122-408-36-2500LF
54122-108362500RLF Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 54122-101362500RLF vs 54122-108362500RLF
54122-814-36-2500 Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 54122-101362500RLF vs 54122-814-36-2500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54122-101362500RLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54122-101362500RLF by Amphenol Communications Solutions

  • Please alert me when 54122-101362500RLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 54122-101362500RLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54122-101362500RLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 54122-101362500RLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54122-101362500RLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54122-101362500RLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: