Part Details for 54121-112362000LF by Amphenol Corporation
Overview of 54121-112362000LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-112362000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
54121/BDA | Rochester Electronics LLC | 54121 - Multivibrator, Monostable - Dual marked (M38510/01201BDA) | |
54121/BCA | Rochester Electronics LLC | 54121 - Multivibrator, Monostable - Dual marked (M38510/01201BCA) |
Price & Stock for 54121-112362000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54121-112362000LF
|
Avnet Americas | 578-5NPF-BERGSTIK STR - Bulk (Alt: 54121-112362000LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$2.1018 | Buy Now |
DISTI #
649-54121112362000LF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK-54121-112362000LF RoHS: Compliant | 0 |
|
$3.1800 / $3.2100 | Order Now |