Part Details for 54121-107061200LF by Amphenol Communications Solutions
Overview of 54121-107061200LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-107061200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 6 Positions, 2.54mm (0.100in) Pitch. | |
54121/BDA | Rochester Electronics LLC | 54121 - Multivibrator, Monostable - Dual marked (M38510/01201BDA) | |
54121/BCA | Rochester Electronics LLC | 54121 - Multivibrator, Monostable - Dual marked (M38510/01201BCA) |
Price & Stock for 54121-107061200LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y7142
|
Newark | Bergstik-54121-107061200Lf /Bag Rohs Compliant: Yes |Amphenol Communications Solutions 54121-107061200LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4390 | Buy Now |
DISTI #
54121-107061200LF-ND
|
DigiKey | CONN HDR 6POS 0.1" STACK T/H Min Qty: 10000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3794 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.3280 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3168 / $0.8677 | Buy Now |