Part Details for 541201 BK005 by Alpha Wire
Overview of 541201 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 541201 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R3244
|
Newark | Hook-Up Wire, 3.31Mm2, 30M, Black, Jacket Material:Nylon, Pvc, Jacket Color:Black, Wire Gauge:12Awg, Conductor Area Csa:3.31Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:90°C, Product Range:- Rohs Compliant: Yes |Alpha Wire 541201 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$64.0100 / $97.8600 | Buy Now |
DISTI #
3937-541201BK005-ND
|
DigiKey | HOOK-UP SOLID 12AWG BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$157.2900 | Buy Now |
DISTI #
A541201B-100-ND
|
DigiKey | HOOK-UP SOLID 12AWG BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
21 In Stock |
|
$48.9279 / $67.8200 | Buy Now |
DISTI #
602-541201-100-02
|
Mouser Electronics | Hook-up Wire 541201 BLACK 100 FT RoHS: Compliant | 5 |
|
$55.5800 / $80.5400 | Buy Now |
DISTI #
71186049
|
RS | Hook-Up Wire, 12 AWG, Solid, Black, 600V | Alpha Wire 541201 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$74.4300 / $81.3500 | RFQ |
Part Details for 541201 BK005
541201 BK005 CAD Models
541201 BK005 Part Data Attributes
|
541201 BK005
Alpha Wire
Buy Now
|
Compare Parts:
541201 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |