Part Details for 5412-10-230610 by TE Connectivity
Overview of 5412-10-230610 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54123/BFA | Rochester Electronics LLC | 54123 - Multivibrator, Dual Monostable Retriggerable - Dual marked (M38510/01203BFA) | |
54126W/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54126W. Buy from authorized manufacturer Rochester Electronics. | |
54121/BDA | Rochester Electronics LLC | 54121 - Multivibrator, Monostable - Dual marked (M38510/01201BDA) |
Price & Stock for 5412-10-230610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5412-10-230610-ND
|
DigiKey | CONN BACKSHELL ADPT Min Qty: 10 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$965.7880 | Buy Now |
DISTI #
650-5412-10-230610
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 5412-10-230610 | 0 |
|
$1,131.3900 | Order Now |
DISTI #
RYC5412-10-230610
|
Heilind Electronics | 5412-10-230610 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$927.5400 / $2,317.8900 | Buy Now | |
DISTI #
RYC5412-10-230610
|
Interstate Connecting Components | 5412-10-230610 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$927.5400 / $2,317.8900 | Buy Now |