Part Details for 54115UF by Thomas & Betts
Overview of 54115UF by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54115UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H7216
|
Newark | Cu Tp 1Hl Lug 45D Stnd 350 1/2B Red |Abb Thomas & Betts 54115UF RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.4900 / $93.7900 | Buy Now |
|
Onlinecomponents.com | Copper One-Hole Lug - 45 Degree Bend Standard Barrel - Peep Hole - Wire Size 350 kcmil - 1/2 Inch Bolt Size - Tin Plated - Die Code 71 - Die Color Code Red. RoHS: Compliant | 0 |
|
$65.9200 / $85.4200 | Buy Now |
|
Master Electronics | Copper One-Hole Lug - 45 Degree Bend Standard Barrel - Peep Hole - Wire Size 350 kcmil - 1/2 Inch Bolt Size - Tin Plated - Die Code 71 - Die Color Code Red. RoHS: Compliant | 0 |
|
$65.9200 / $85.4200 | Buy Now |
Part Details for 54115UF
54115UF CAD Models
54115UF Part Data Attributes
|
54115UF
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54115UF
Thomas & Betts
Ring Terminal, 225.806mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 225.806 mm2 | |
Wire Gauge | 350 AWG |