Part Details for 54113 by Thomas & Betts
Overview of 54113 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXT45411-3-CLU | Renesas Electronics Corporation | 112Gb/s PAM4 EML Packaged Driver | |
HXT45411-3-EVB | Renesas Electronics Corporation | 112Gb/s PAM4 EML Packaged Driver | |
85854-1135LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 4 Mod |
Price & Stock for 54113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F1868
|
Newark | Terminal, Lug, Compression, 1/2In, Product Range:Color Keyed Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Stud/Tab Size:0.5" Rohs Compliant: Yes |Abb Thomas & Betts 54113 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$170.6500 / $181.3200 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Lug Terminal (4.7/0)AWG Copper 66.04mm Tin RoHS: Compliant |
300 On Order |
|
$6.6500 / $8.1700 | Buy Now |
|
Master Electronics | Lug Terminal (4.7/0)AWG Copper 66.04mm Tin RoHS: Compliant |
300 On Order |
|
$6.6500 / $8.1700 | Buy Now |
Part Details for 54113
54113 CAD Models
54113 Part Data Attributes
|
54113
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54113
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 250 AWG |