Part Details for 54112-812262450LF by Amphenol Communications Solutions
Overview of 54112-812262450LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-812262450LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
54112-408081150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
54112-112401850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 54112-812262450LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P0006
|
Newark | Bergstik-54112-812262450Lf /Bag Rohs Compliant: Yes |Amphenol Communications Solutions 54112-812262450LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 | Buy Now |
DISTI #
54112-812262450LF-ND
|
DigiKey | CONN HDR 26POS 0.100" STACK T/H Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1850 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$3.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
190 Partner Stock |
|
$4.2500 / $7.2600 | Buy Now |
DISTI #
C1S227403023908
|
Chip1Stop | PCB to cable connector | 190 |
|
$5.2900 / $7.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
190 Partner Stock |
|
$4.2500 / $7.2600 | Buy Now |