There are no models available for this part yet.
Overview of 54112-415121000LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 54112-415121000LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54112-415121000LF
|
Avnet Americas | Connector Board Stacker Header 12 Position 10mm Stack Height 2.54mm Straight Through Hole Bag - Bulk (Alt: 54112-415121000LF) Min Qty: 1800 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
649-54112415121000LF
|
Mouser Electronics | Headers & Wire Housings BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 12 Positions | 0 |
|
$0.3840 / $0.4010 | Order Now |