54112-409300500LF
Amphenol FCi
Description: Board Stacking Connector

Overview of 54112-409300500LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
54112-408081150LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch.
54112-112401850LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch.
54112-110401600LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch.

CAD Models for 54112-409300500LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54112-409300500LF by Amphenol FCi

54112-409300500LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.19 inch
Body Depth
0.197 inch
Body Length
1.5 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
MATTE TIN (79) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
79u inch
Rated Current (Signal)
3 A
Reference Standard
CSA; UL
Terminal Length
0.095 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
30
UL Flammability Code
94V-0
Want to compare parts?
  1. 54112-409300500LF
    Amphenol FCi
    Board Stacking Connector
    VS

Alternate Parts for 54112-409300500LF

This table gives cross-reference parts and alternative options found for 54112-409300500LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54112-409300500LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54112-420300500LF Board Stacking Connector Amphenol FCi 54112-409300500LF vs 54112-420300500LF
54112-403-30-0500 Board Stacking Connector Amphenol FCi 54112-409300500LF vs 54112-403-30-0500
HW-15-14-S-D-200-055 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54112-409300500LF vs HW-15-14-S-D-200-055
HW-15-17-F-D-200-055 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54112-409300500LF vs HW-15-17-F-D-200-055
54112-405-30-0500 Board Stacking Connector Amphenol FCi 54112-409300500LF vs 54112-405-30-0500
54112-122300500LF Board Stacking Connector Amphenol FCi 54112-409300500LF vs 54112-122300500LF
54112-424-30-0500 Board Stacking Connector Amphenol FCi 54112-409300500LF vs 54112-424-30-0500
HW-15-08-L-D-200-095 Board Stacking Connector, Samtec Inc 54112-409300500LF vs HW-15-08-L-D-200-095
54112-119-30-0500 Board Stacking Connector Amphenol FCi 54112-409300500LF vs 54112-119-30-0500
HW-15-12-T-D-200-055 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54112-409300500LF vs HW-15-12-T-D-200-055
Part Number Description Manufacturer Compare
HW-15-08-F-D-200-120 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Samtec Inc 54112-409300500LF vs HW-15-08-F-D-200-120
HW-15-12-S-D-200-055 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54112-409300500LF vs HW-15-12-S-D-200-055
HW-15-13-G-D-200-055 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54112-409300500LF vs HW-15-13-G-D-200-055
HW-15-10-S-D-200-230 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54112-409300500LF vs HW-15-10-S-D-200-230
HW-15-17-G-D-200-055 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54112-409300500LF vs HW-15-17-G-D-200-055
HW-15-14-T-D-200-055 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54112-409300500LF vs HW-15-14-T-D-200-055
HW-15-17-S-D-200-055 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54112-409300500LF vs HW-15-17-S-D-200-055
HW-15-19-T-D-200-055 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54112-409300500LF vs HW-15-19-T-D-200-055
HW-15-15-G-D-200-055 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54112-409300500LF vs HW-15-15-G-D-200-055
HW-15-08-G-D-200-100 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54112-409300500LF vs HW-15-08-G-D-200-100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54112-409300500LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54112-409300500LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 54112-409300500LF would you like to use for your alert(s)?
  • Please alert me when 54112-409300500LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54112-409300500LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54112-409300500LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54112-409300500LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54112-409300500LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54112-409300500LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: