54112-409-05-1250
Description: Board Stacking Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of 54112-409-05-1250 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for 54112-409-05-1250 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54112-409-05-1250 by Amphenol FCi

54112-409-05-1250
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.19 inch
Body Depth
0.492 inch
Body Length
0.25 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
TIN LEAD OVER NICKEL (50)
Contact Finish Termination
TIN LEAD OVER NICKEL (50)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Terminal Length
0.095 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. 54112-409-05-1250
    Amphenol FCi
    Board Stacking Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for 54112-409-05-1250

This table gives cross-reference parts and alternative options found for 54112-409-05-1250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54112-409-05-1250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54112-101051250LF Board Stacking Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 54112-409-05-1250 vs 54112-101051250LF
54112-802051250LF Board Stacking Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 54112-409-05-1250 vs 54112-802051250LF
54112-415051250LF Board Stacking Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 54112-409-05-1250 vs 54112-415051250LF
54112-411051250LF Board Stacking Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 54112-409-05-1250 vs 54112-411051250LF
54112-108051250LF Board Stacking Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 54112-409-05-1250 vs 54112-108051250LF
54112-405051250LF Board Stacking Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 54112-409-05-1250 vs 54112-405051250LF
54112-813051250LF Board Stacking Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 54112-409-05-1250 vs 54112-813051250LF
54112-412051250LF Board Stacking Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 54112-409-05-1250 vs 54112-412051250LF
54112-409-05-1250 Board Stacking Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 54112-409-05-1250 vs 54112-409-05-1250
54112-107-05-1250 Board Stacking Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 54112-409-05-1250 vs 54112-107-05-1250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54112-409-05-1250 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54112-409-05-1250 by Amphenol FCi

  • Please alert me when 54112-409-05-1250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 54112-409-05-1250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54112-409-05-1250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 54112-409-05-1250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54112-409-05-1250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54112-409-05-1250 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: