Part Details for 54112-122-08-1275 by Amphenol FCi
Overview of 54112-122-08-1275 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-75DC | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
54112-408081150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 54112-122-08-1275
54112-122-08-1275 CAD Models
54112-122-08-1275 Part Data Attributes
|
54112-122-08-1275
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54112-122-08-1275
Amphenol FCi
Board Stacking Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.502 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.095 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 54112-122-08-1275
This table gives cross-reference parts and alternative options found for 54112-122-08-1275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54112-122-08-1275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54112-408081275LF | Board Stacking Connector | Amphenol FCi | 54112-122-08-1275 vs 54112-408081275LF |
54112-804-08-1275 | Board Stacking Connector | Amphenol FCi | 54112-122-08-1275 vs 54112-804-08-1275 |
54112-427081275LF | Board Stacking Connector | Amphenol FCi | 54112-122-08-1275 vs 54112-427081275LF |
54112-819-08-1275 | Board Stacking Connector | Amphenol FCi | 54112-122-08-1275 vs 54112-819-08-1275 |
54112-121081275LF | Board Stacking Connector | Amphenol FCi | 54112-122-08-1275 vs 54112-121081275LF |
54112-107-08-1275 | Board Stacking Connector | Amphenol FCi | 54112-122-08-1275 vs 54112-107-08-1275 |
54112-414081275LF | Board Stacking Connector | Amphenol FCi | 54112-122-08-1275 vs 54112-414081275LF |
54112-127081275LF | Board Stacking Connector | Amphenol FCi | 54112-122-08-1275 vs 54112-127081275LF |
54112-423081275LF | Board Stacking Connector | Amphenol FCi | 54112-122-08-1275 vs 54112-423081275LF |
54112-821-08-1275 | Board Stacking Connector | Amphenol FCi | 54112-122-08-1275 vs 54112-821-08-1275 |