Part Details for 54112-113162400LF by Amphenol Corporation
Overview of 54112-113162400LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54112-113162400LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54112-113162400LF
|
Avnet Americas | Connector Board Stacker Header 16 Position 24mm Stack Height 2.54mm Straight Through Hole Bag - Bulk (Alt: 54112-113162400LF) Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-54112113162400LF
|
Mouser Electronics | Headers & Wire Housings Bergstik Stacking Header DR straight | 0 |
|
$1.0400 | Order Now |