Datasheets
54112-110-20-0800 by:

Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,

Part Details for 54112-110-20-0800 by Amphenol Communications Solutions

Overview of 54112-110-20-0800 by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
54112-103200800LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch.
54112-101260800LF Amphenol Communications Solutions BERGSTIK STACKING
54112-801160800LF Amphenol Communications Solutions BERGSTIK

Part Details for 54112-110-20-0800

54112-110-20-0800 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54112-110-20-0800 Part Data Attributes

54112-110-20-0800 Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
54112-110-20-0800 Amphenol Communications Solutions Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.19 inch
Body Depth 0.315 inch
Body Length 1 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 130 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.095 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 20

Alternate Parts for 54112-110-20-0800

This table gives cross-reference parts and alternative options found for 54112-110-20-0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54112-110-20-0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HW-10-08-S-D-285-170 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54112-110-20-0800 vs HW-10-08-S-D-285-170
HW-10-10-SM-D-310-100 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54112-110-20-0800 vs HW-10-10-SM-D-310-100
54112-106200800LF Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 54112-110-20-0800 vs 54112-106200800LF
54112-401200850LF Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 54112-110-20-0800 vs 54112-401200850LF
54112-110200800LF Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 54112-110-20-0800 vs 54112-110200800LF
54112-819-20-0850 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 54112-110-20-0800 vs 54112-819-20-0850
HW-10-09-LM-D-315-110 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54112-110-20-0800 vs HW-10-09-LM-D-315-110
54112-404200800LF Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 54112-110-20-0800 vs 54112-404200800LF
HW-10-07-F-D-285-055 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54112-110-20-0800 vs HW-10-07-F-D-285-055
HW-10-09-L-D-320-150 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54112-110-20-0800 vs HW-10-09-L-D-320-150
Part Number Description Manufacturer Compare
54112-805-20-0850 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 54112-110-20-0800 vs 54112-805-20-0850
54112-409-20-0850 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 54112-110-20-0800 vs 54112-409-20-0850
54112-416-20-0850 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 54112-110-20-0800 vs 54112-416-20-0850
54112-418200800LF Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 54112-110-20-0800 vs 54112-418200800LF
HW-10-10-S-D-330-157 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54112-110-20-0800 vs HW-10-10-S-D-330-157
54112-806-20-0850 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 54112-110-20-0800 vs 54112-806-20-0850
54112-105200800LF Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 54112-110-20-0800 vs 54112-105200800LF
54112-110-20-0800 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi 54112-110-20-0800 vs 54112-110-20-0800
54112-804-20-0850 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 54112-110-20-0800 vs 54112-804-20-0850
54112-412-20-0800 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 54112-110-20-0800 vs 54112-412-20-0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54112-110-20-0800 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54112-110-20-0800 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 54112-110-20-0800 would you like to use for your alert(s)?
  • Please alert me when 54112-110-20-0800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54112-110-20-0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54112-110-20-0800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54112-110-20-0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54112-110-20-0800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54112-110-20-0800 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: