There are no models available for this part yet.
Overview of 54112-109101450LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-109101450LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
54112-408081150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
54112-112401850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 54112-109101450LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51Y7098
|
Newark | Bergstik Stacking Header-54112-109101450Lf /Bag Rohs Compliant: Yes |Amphenol Communications Solutions 54112-109101450LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5730 | Buy Now | |
DISTI #
54112-109101450LF-ND
|
DigiKey | CONN HDR 10POS 0.100" STACK T/H Min Qty: 5000 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5857 | Buy Now | |
Future Electronics | 10 Position Header Spacer Connector 0.100 (2.54mm) Gold, GXT Through Hole RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.5400 / $0.6000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4445 / $0.9311 | Buy Now |
CAD Models for 54112-109101450LF by Amphenol Communications Solutions
Part Data Attributes for 54112-109101450LF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|