There are no models available for this part yet.
Overview of 54112-101260800LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-101260800LF | Amphenol Communications Solutions | BERGSTIK STACKING | |
54112-408081150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
54112-112401850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 54112-101260800LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54112-101260800LF-ND
|
DigiKey | CONN HDR 26POS 0.100" STACK T/H Min Qty: 300 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.1371 | Buy Now |
CAD Models for 54112-101260800LF by Amphenol Communications Solutions
Part Data Attributes for 54112-101260800LF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|