Part Details for 54111-408300500LF by Amphenol FCi
Overview of 54111-408300500LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 54111-408300500LF
54111-408300500LF CAD Models
54111-408300500LF Part Data Attributes
|
54111-408300500LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54111-408300500LF
Amphenol FCi
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.094 inch | |
Body Depth | 0.197 inch | |
Body Length | 3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN (79) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for 54111-408300500LF
This table gives cross-reference parts and alternative options found for 54111-408300500LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54111-408300500LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54111-816-30-0500 | Board Stacking Connector | Amphenol FCi | 54111-408300500LF vs 54111-816-30-0500 |
54111-823300500LF | Board Stacking Connector | Amphenol FCi | 54111-408300500LF vs 54111-823300500LF |
54111-806300500LF | Board Stacking Connector | Amphenol FCi | 54111-408300500LF vs 54111-806300500LF |
54111-112-30-0500 | Board Stacking Connector | Amphenol FCi | 54111-408300500LF vs 54111-112-30-0500 |
54111-113300500LF | Board Stacking Connector | Amphenol FCi | 54111-408300500LF vs 54111-113300500LF |
54111-405300500LF | Board Stacking Connector | Amphenol FCi | 54111-408300500LF vs 54111-405300500LF |
54111-821300500LF | Board Stacking Connector | Amphenol FCi | 54111-408300500LF vs 54111-821300500LF |
54111-803-30-0500 | Board Stacking Connector | Amphenol FCi | 54111-408300500LF vs 54111-803-30-0500 |
54111-412-30-0500 | Board Stacking Connector | Amphenol FCi | 54111-408300500LF vs 54111-412-30-0500 |
54111-126-30-0500 | Board Stacking Connector | Amphenol FCi | 54111-408300500LF vs 54111-126-30-0500 |