54111-109-14-4500
Amphenol FCi
Description: Board Stacking Connector

Overview of 54111-109-14-4500 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
54111-408091850LF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 9 Positions, 2.54mm (0.100in) Pitch.
54111-110200800LF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 20 Positions, 2.54mm (0.100in) Pitch.
54111-112162500LF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 16 Positions, 2.54mm (0.100in) Pitch.

CAD Models for 54111-109-14-4500 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54111-109-14-4500 by Amphenol FCi

54111-109-14-4500
Amphenol FCi
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.094 inch
Body Depth
1.772 inch
Body Length
1.4 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30)
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
14
Want to compare parts?
  1. 54111-109-14-4500
    Amphenol FCi
    Board Stacking Connector
    VS

Alternate Parts for 54111-109-14-4500

This table gives cross-reference parts and alternative options found for 54111-109-14-4500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54111-109-14-4500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54111-809-14-4500 Board Stacking Connector Amphenol FCi 54111-109-14-4500 vs 54111-809-14-4500
Part Number Description Manufacturer Compare
54111-123-14-4500 Board Stacking Connector Amphenol FCi 54111-109-14-4500 vs 54111-123-14-4500
54111-406-14-4500 Board Stacking Connector Amphenol FCi 54111-109-14-4500 vs 54111-406-14-4500
54111-823-14-4500 Board Stacking Connector Amphenol FCi 54111-109-14-4500 vs 54111-823-14-4500
54111-416-14-4500 Board Stacking Connector Amphenol FCi 54111-109-14-4500 vs 54111-416-14-4500
54111-810-14-4500 Board Stacking Connector Amphenol FCi 54111-109-14-4500 vs 54111-810-14-4500
54111-425144500LF Board Stacking Connector Amphenol FCi 54111-109-14-4500 vs 54111-425144500LF
54111-129144500LF Board Stacking Connector Amphenol FCi 54111-109-14-4500 vs 54111-129144500LF
54111-118-14-4500 Board Stacking Connector Amphenol FCi 54111-109-14-4500 vs 54111-118-14-4500
54111-819144500LF Board Stacking Connector Amphenol FCi 54111-109-14-4500 vs 54111-819144500LF
54111-429-14-4500 Board Stacking Connector Amphenol FCi 54111-109-14-4500 vs 54111-429-14-4500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54111-109-14-4500 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54111-109-14-4500 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 54111-109-14-4500 would you like to use for your alert(s)?
  • Please alert me when 54111-109-14-4500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54111-109-14-4500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54111-109-14-4500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54111-109-14-4500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54111-109-14-4500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54111-109-14-4500 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: