Part Details for 54110UFB by Thomas & Betts
Overview of 54110UFB by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 54110UFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H7708
|
Newark | 54110 45 Deg Bend Bottom Stack |Abb Thomas & Betts 54110UFB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.8300 / $50.5000 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (2/0)AWG Copper Black Tin RoHS: Compliant | 0 |
|
$37.1100 / $48.7200 | Buy Now |
|
Master Electronics | Lug Terminal (2/0)AWG Copper Black Tin RoHS: Compliant | 0 |
|
$37.1100 / $48.7200 | Buy Now |
Part Details for 54110UFB
54110UFB CAD Models
54110UFB Part Data Attributes
|
54110UFB
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54110UFB
Thomas & Betts
Ring Terminal, 67.46mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 67.46 mm2 |