There are no models available for this part yet.
Overview of 5411.20303 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54110DM/R | Rochester Electronics LLC | 54110DM/R | |
5962-9220303MRA | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver | |
5962-9220303M2A | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver |
CAD Models for 5411.20303 by Schurter Electronic Components
Part Data Attributes for 5411.20303 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARDS: IEC/EN 60320-1/C14; IEC/EN 60320-2-2; VDE, CSA; UL 94V-0
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
TIN/TIN COPPER
|
Contact Finish Termination
|
TIN/TIN COPPER
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3/e2
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
2A, 125/250VAC
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for 5411.20303
This table gives cross-reference parts and alternative options found for 5411.20303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5411.20303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC12.2122.001 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5411.20303 vs DC12.2122.001 |
5411.20151 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5411.20303 vs 5411.20151 |
5424.21203 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5411.20303 vs 5424.21203 |
DC12.2232.103 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5411.20303 vs DC12.2232.103 |
DC12.2222.001 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5411.20303 vs DC12.2222.001 |
5424.21121 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5411.20303 vs 5424.21121 |
5411.20201 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5411.20303 vs 5411.20201 |
5424.21303 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5411.20303 vs 5424.21303 |
5424.21153 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5411.20303 vs 5424.21153 |
5411.22121 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5411.20303 vs 5411.22121 |